- Home ›
- All Products›
- MS3456W20-14P
ITT CANNON
MS3456W20-14P
MS3456W2014P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MS3456W2014P; Pv/cv/kpd; Circular
Search Keywords: MS3456W2014P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456W20-14P
-
Alias/AKA:066921-0039
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Shell Plating:Olive drab over cad plate
-
Gender:Pin
-
Style:Cable connecting plug
-
Shell Size:20
-
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Arrangement:3 Contacts #12,2 Contacts #8
-
Temperature Resistant:-55°/+175 °
-
Series:Circular High Environmental Connectors
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Layout:20-14
-
Contact Type:Crimp Contacts
-
Class:General Purpose
Frequently Asked Questions
Is MS3456W20-14P RoHS compliant?
No, MS3456W20-14P is not RoHS compliant.
What is the lead time for MS3456W20-14P?
The standard lead time for MS3456W20-14P is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
7
$744.85
13
$423.35
19
$298.81
25 +
$292.83
Click for Quote
Log in
to unlock special pricing