- Home ›
- All Products›
- MS3456W16-11P
MS3456W16-11P
ITT CANNON
MS3456W1611P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456W1611P; Pv/cv/kpd; Circular
Search Keywords: MS3456W1611P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456W16-11P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Shell Size:16
-
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Type:Crimp Contacts
-
Class:General Purpose
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Arrangement:2 Contacts #12
-
Series:Circular High Environmental Connectors
-
Shell Plating:Olive drab over cad plate
-
Temperature Resistant:-55°/+175 °
-
Contact Layout:16-11
-
Style:Cable connecting plug
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
56 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
7
$539.78
13
$307.75
19
$222.26
25 +
$217.82
Click for Quote
Log in
to unlock special pricing