- Home ›
- All Products›
- MS3456KT32-6P
MS3456KT32-6P
ITT CANNON
MS3456KT326P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3456KT326P; Pv/cv/kpd; Circular
Search Keywords: MS3456KT326P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456KT32-6P
-
Alias/AKA:066759-0039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Class:Firewall
-
Series:Circular High Environmental Connectors
-
Gender:Pin
-
Style:Cable connecting plug
-
Contact Arrangement:16 Contacts #16,3 Contacts #8, 2 Contacts #12,2 Contacts #4
-
Temperature Resistant:-55°/+175 °
-
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Layout:32-6
-
Shell Plating:Electroless Nickel
-
Shell Size:32
-
Contact Type:Crimp Contacts
-
Shell Material:Steel per QQ-S-637
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
7
$2,505.62
13
$1,378.19
19
$962.83
25 +
$943.57
Click for Quote
Log in
to unlock special pricing