- Home ›
- All Products›
- MS3456KT20-2P
MS3456KT20-2P
ITT CANNON
Conn MIL-C-5015 Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: MS3456KT202P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456KT20-2P
-
Alias/AKA:066755-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
Supplier Standard Pack:
1 -
Shell Size:20
-
Temperature Resistant:-55°/+175 °
-
Gender:Pin
-
Series:Circular High Environmental Connectors
-
Contact Type:Crimp Contacts
-
Shell Plating:Electroless Nickel
-
Style:Cable connecting plug
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Material:Steel per QQ-S-637
-
Contact Layout:20-2
-
Contact Arrangement:1 Contact #0
-
Class:Firewall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
7
$1,684.33
13
$926.45
19
$647.23
25 +
$634.29
Click for Quote
Log in
to unlock special pricing