- Home ›
- All Products›
- MS3456KT10SL-3S
MS3456KT10SL-3S
ITT CANNON
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts
Search Keywords: MS3456KT10SL3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3456KT10SL-3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating:Electroless Nickel
-
Temperature Resistant:-55°/+175 °
-
Series:Circular High Environmental Connectors
-
Contact Arrangement:3 Contacts #16
-
Gender:Socket
-
Contact Type:Crimp Contacts
-
Shell Size:10SL
-
Class:Firewall
-
Shell Material:Steel per QQ-S-637
-
Contact Layout:10SL-3
-
Style:Cable connecting plug
-
Moisture, Fluid And Fuel Resistant:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
56 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
7
$1,106.23
13
$628.75
19
$443.79
25 +
$434.91
Click for Quote
Log in
to unlock special pricing