- Home ›
- All Products›
- MS3451W14S-6S
MS3451W14S-6S
ITT CANNON
MS3451W14S6S; Pv/cv/kpd; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3451W14S6S; Pv/cv/kpd; Circular
Search Keywords: MS3451W14S6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3451W14S-6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Class:General Purpose
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Moisture, Fluid And Fuel Resistant:Yes
-
Contact Arrangement:6 Contacts #16
-
Series:Circular High Environmental Connectors
-
Contact Type:Crimp Contacts
-
Temperature Resistant:-55°/+175 °
-
Style:Cable Connecting Receptacle
-
Gender:Socket
-
Contact Layout:14S-6
-
Shell Size:14 S
-
Shell Plating:Olive drab over cad plate
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
7
$480.95
13
$274.21
19
$198.04
25 +
$194.08
Click for Quote
Log in
to unlock special pricing