- Home ›
- All Products›
- MS3450W18-11P
MS3450W18-11P
ITT CANNON
MS3450W1811P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450W1811P; Pv/cv/kpd; Circular
Search Keywords: MS3450W1811P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3450W18-11P
-
Alias/AKA:066901-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Class:General Purpose
-
Series:Circular High Environmental Connectors
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Style:Wall mounting receptacle
-
Shell Size:18
-
Temperature Resistant:-55°/+175 °
-
Shell Plating:Olive drab over cad plate
-
Contact Arrangement:5 Contacts #12
-
Contact Layout:18-11
-
Contact Type:Crimp Contacts
-
Gender:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
7
$531.40
13
$302.97
19
$218.81
25 +
$214.44
Click for Quote
Log in
to unlock special pricing