- Home ›
- All Products›
- MS3450W14S-5S
ITT CANNON
MS3450W14S-5S
MS3450W14S5S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MS3450W14S5S; Pv/cv/kpd; Circular
Search Keywords: MS3450W14S5S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MS3450W14S-5S |
| Alias/AKA: | 066897-0008 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Class: | General Purpose |
| Temperature Resistant: | -55°/+175 ° |
| Shell Size: | 14 S |
| Style: | Wall mounting receptacle |
| Contact Layout: | 14S-5 |
| Contact Arrangement: | 5 Contacts #16 |
| Gender: | Socket |
| Moisture, Fluid And Fuel Resistant: | Yes |
| Series: | Circular High Environmental Connectors |
| Contact Type: | Crimp Contacts |
| Shell Material: | Aluminium per QQ-A225 or QQ-A-591 |
| Shell Plating: | Olive drab over cad plate |
Frequently Asked Questions
Is MS3450W14S-5S RoHS compliant?
No, MS3450W14S-5S is not RoHS compliant.
What is the lead time for MS3450W14S-5S?
The standard lead time for MS3450W14S-5S is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
7
24 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$272.87
5
$241.73
7
$239.33
13
$236.96
19
$234.62
25 +
$232.29
Click for Quote
Log in
to unlock special pricing