- Home ›
- All Products›
- MS3450W10SL-3P
MS3450W10SL-3P
ITT CANNON
MS3450W10SL3P; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450W10SL3P; Pv/cv/kpd; Circular
Search Keywords: MS3450W10SL3P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3450W10SL-3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Contacts #16
-
Temperature Resistant:-55°/+175 °
-
Shell Material:Aluminium per QQ-A225 or QQ-A-591
-
Contact Type:Crimp Contacts
-
Shell Size:10SL
-
Class:General Purpose
-
Shell Plating:Olive drab over cad plate
-
Style:Wall mounting receptacle
-
Gender:Pin
-
Contact Layout:10SL-3
-
Moisture, Fluid And Fuel Resistant:Yes
-
Series:Circular High Environmental Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
7
$406.12
13
$231.54
19
$167.22
25 +
$163.88
Click for Quote
Log in
to unlock special pricing