- Home ›
- All Products›
- MS3450LS22-16P
MS3450LS22-16P
ITT CANNON
MS3450LS2216P; Pv/cv/kpd; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450LS2216P; Pv/cv/kpd; Circular
Search Keywords: MS3450LS2216P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3450LS22-16P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating:Passivated
-
Contact Type:Crimp Contacts
-
Series:Circular High Environmental Connectors
-
Contact Layout:22-16
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:High Temperature, Fluid Resistant
-
Gender:Pin
-
Shell Size:22
-
Temperature Resistant:-55°/+200 °
-
Contact Arrangement:6 Contacts #16,3 Contacts #12
-
Style:Wall mounting receptacle
-
Shell Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
7
$1,421.31
13
$781.78
19
$546.16
25 +
$535.24
Click for Quote
Log in
to unlock special pricing