- Home ›
- All Products›
- MS3450LS20-7S
MS3450LS20-7S
ITT CANNON
MS3450LS207S; Pv/cv/kpd; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450LS207S; Pv/cv/kpd; Circular
Search Keywords: MS3450LS207S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3450LS20-7S
-
Alias/AKA:068123-0034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
Supplier Standard Pack:
1 -
Style:Wall mounting receptacle
-
Moisture, Fluid And Fuel Resistant:Yes
-
Class:High Temperature, Fluid Resistant
-
Shell Material:Stainless Steel
-
Contact Layout:20-7
-
Contact Type:Crimp Contacts
-
Temperature Resistant:-55°/+200 °
-
Gender:Socket
-
Contact Arrangement:8 Contacts #16
-
Shell Size:20
-
Shell Plating:Passivated
-
Series:Circular High Environmental Connectors
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
7
$1,329.70
13
$731.39
19
$510.96
25 +
$500.74
Click for Quote
Log in
to unlock special pricing