- Home ›
- All Products›
- MS3450KT36-7S
ITT CANNON
MS3450KT36-7S
MS3450KT367S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MS3450KT367S; Pv/cv/kpd; Circular
Search Keywords: MS3450KT367S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MS3450KT36-7S |
| Alias/AKA: | 066722-0040 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Layout: | 36-7 |
| Style: | Wall mounting receptacle |
| Gender: | Socket |
| Shell Size: | 36 |
| Contact Arrangement: | 40 Contacts #16,7 Contacts #12 |
| Moisture, Fluid And Fuel Resistant: | Yes |
| Class: | Firewall |
| Shell Material: | Steel per QQ-S-637 |
| Series: | Circular High Environmental Connectors |
| Temperature Resistant: | -55°/+175 ° |
| Contact Type: | Crimp Contacts |
| Shell Plating: | Electroless Nickel |
Frequently Asked Questions
Is MS3450KT36-7S RoHS compliant?
No, MS3450KT36-7S is not RoHS compliant.
What is the lead time for MS3450KT36-7S?
The standard lead time for MS3450KT36-7S is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
7
$2,693.81
13
$1,481.71
19
$1,035.14
25 +
$1,014.44
Click for Quote
Log in
to unlock special pricing