- Home ›
- All Products›
- MS3450KT28-21P
MS3450KT28-21P
ITT CANNON
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port , WITH contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port , WITH contacts
Search Keywords: MS3450KT2821P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3450KT28-21P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Class:Firewall
-
Series:Circular High Environmental Connectors
-
Shell Size:28
-
Contact Type:Crimp Contacts
-
Shell Plating:Electroless Nickel
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Material:Steel per QQ-S-637
-
Gender:Pin
-
Contact Arrangement:37 Contacts #16
-
Contact Layout:28-21
-
Style:Wall mounting receptacle
-
Temperature Resistant:-55°/+175 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
7
$1,910.52
13
$1,050.86
19
$734.15
25 +
$719.47
Click for Quote
Log in
to unlock special pricing