- Home ›
- All Products›
- MS3450KT22-2S
MS3450KT22-2S
ITT CANNON
MS3450KT222S; Pv/cv/kpd; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3450KT222S; Pv/cv/kpd; Circular
Search Keywords: MS3450KT222S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3450KT22-2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Contacts #8
-
Shell Plating:Electroless Nickel
-
Gender:Socket
-
Style:Wall mounting receptacle
-
Contact Type:Crimp Contacts
-
Temperature Resistant:-55°/+175 °
-
Class:Firewall
-
Shell Size:22
-
Series:Circular High Environmental Connectors
-
Contact Layout:22-2
-
Moisture, Fluid And Fuel Resistant:Yes
-
Shell Material:Steel per QQ-S-637
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
7
$1,491.09
13
$820.16
19
$572.98
25 +
$561.52
Click for Quote
Log in
to unlock special pricing