- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- MS3114E16-8P
MS3114E16-8P
ITT CANNON
Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port
Search Keywords: MS3114E168P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3114E16-8P
-
Alias/AKA:045545-0001-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Jam Nut
-
Shell Size / Insert Arrangement:16-8
-
Number of Contacts:8
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:22 A
-
Maximum Voltage Rating:1275,1000 VDC|VAC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.