- Home ›
- All Products›
- MS3108E22-23S
MS3108E22-23S
ITT CANNON
MS3108E2223S; MIL-DTL 5015 Series I; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MS3108E2223S; MIL-DTL 5015 Series I; Circular
Search Keywords: MS3108E2223S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3108E22-23S
-
Alias/AKA:024292-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Retention (Size 25/12):55 N
-
Contact Material:Copper Alloy
-
Contacts Installed:Yes
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Sep# Force Per Contact (Size 25/12):1,5 N
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Shell Size:22
-
Gender:Socket
-
Contact Plating:Hard silver
-
Salt Spray Resistance:500 hours salt spray resistant
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Wire Stripping (Size 25/12):6,2 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Shell Style:Plug, 90°
-
Insulator And Grommet Material:Neoprene
-
Shell Material:Aluminium alloy
-
Coupling Torque:Closing: 11 Nm max / Opening: 0,8 Nm min
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Mating Cycles:500 min
-
Number of Contacts:8 contacts size 12
-
Contact Type:Solder Cup
-
Contact Arrangement:22-23
-
Gage:For infos on Gage please see catalog VG95234, part 1
-
Contact Resistance (Size 25/12):3 mΩ
-
Shielding:No
-
Thread:Connector with threaded coupling
-
Air And Creepage Paths (Min):1,1 mm
-
Sc_P_Code:CA
-
Test Voltage:1600 Vrms
-
Endbell Style:Endbell with clamp and bushing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$226.72
25
$124.83
38
$86.69
50 +
$84.95
Click for Quote
Log in
to unlock special pricing