- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106R10SL-4S
MS3106R10SL-4S
ITT CANNON
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: MS3106R10SL4S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106R10SL-4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$41.59
5
$40.21
10
$33.86
25
$31.51
50
$29.86
100
$28.44
250 +
$26.66
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
In Stock:
10
Minimum Order:
3