- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106F14S-1P
MS3106F14S-1P
ITT CANNON
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Search Keywords: MS3106F14S1P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106F14S-1P
-
Alias/AKA:045272-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$34.63
25
$27.02
38
$24.88
50 +
$24.38
Click for Quote
Log in
to unlock special pricing