- Home ›
- All Products›
- MS3106E20-8S
MS3106E20-8S
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: MS3106E208S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E20-8S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Number of Contacts:2 contacts size 8, 4 contacts size 16
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):0,7 mm
-
Insulator And Grommet Material:Neoprene
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Thread:Connector with threaded coupling
-
Shell Style:Plug, straight
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Contact Material:Copper Alloy
-
Salt Spray Resistance:500 hours salt spray resistant
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Endbell Style:Endbell with clamp and bushing
-
Contact Arrangement:20-8
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Sc_P_Code:CA
-
Contact Resistance (Size 60/100/8):1 mΩ
-
Mating Cycles:500 min
-
Shell Material:Aluminium alloy
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Contact Type:Solder Cup
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Wire Stripping (Size 60/100/8):11,8 mm
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contacts Installed:Yes
-
Sep# Force Per Contact (Size 60/100/8):3,0 N
-
Gender:Socket
-
Contact Retention (Size 60/100/8):80 N
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Contact Rating At +20 °c (68 °f) (Size 60/100/8):74 A
-
Coupling Torque:Closing: 9 Nm max / Opening: 0,7 Nm min
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Test Voltage:1050 Vrms
-
Shielding:No
-
Contact Plating:Hard silver
-
Shell Size:20
-
Gage:For infos on Gage please see catalog VG95234, part 1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
13
$187.56
25
$103.27
38
$71.71
50 +
$70.28
Click for Quote
Log in
to unlock special pricing