- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106E18-4S
MS3106E18-4S
ITT CANNON
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords: MS3106E184S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E18-4S
-
Alias/AKA:024271-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):2,8 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 6/5/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
38 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
13
$63.52
25
$40.66
38
$31.76
50 +
$31.13
Click for Quote
Log in
to unlock special pricing