- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MS3102E24-20P
ITT CANNON
MS3102E24-20P
MS3102E2420P; MIL-DTL 5015 Series I; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MS3102E2420P; MIL-DTL 5015 Series I; Circular
Search Keywords: MS3102E2420P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MS3102E24-20P |
| Alias/AKA: | 024255-0017 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8535908040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Pin |
| Gage: | For infos on Gage please see catalog VG95234, part 1 |
| Coupling Torque: | Closing: 14 Nm max / Opening: 0,8 Nm min |
| Sep# Force Per Contact (Size 25/12): | 1,5 N |
| Sc_P_Code: | CA |
| Contact Resistance (Size 15/15s/16/16s): | 6 mΩ |
| Contact Material: | Copper Alloy |
| Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s): | 22 A |
| Air And Creepage Paths (Min): | 2,8 mm |
| Contact Plating: | Hard silver |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Shell Style: | Box mounting receptacle |
| Contact Retention (Size 15/15s/16/16s): | 35 N |
| Thread: | Connector with threaded coupling |
| Contact Rating At +20 °c (68 °f) (Size 25/12): | 41 A |
| Wire Stripping (Size 25/12): | 6,2 mm |
| Salt Spray Resistance: | 500 hours salt spray resistant |
| Test Voltage: | 2500 Vrms |
| Insulator Resistance: | Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ |
| Shielding: | No |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| Shell Plating: | Olive drab chromate coating over cadmium plating |
| Contact Type: | Solder Cup |
| Contact Retention (Size 25/12): | 55 N |
| Sep# Force Per Contact (Size 15/15s/16/16s): | 1,0 N |
| Wire Stripping (Size 15/15s/16/16s): | 6,2 mm |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Contacts Installed: | Yes |
| Contact Resistance (Size 25/12): | 3 mΩ |
| Contact Arrangement: | 24-20 |
| Shell Size: | 24 |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Insulator And Grommet Material: | Neoprene |
| Number of Contacts: | 2 contacts size 12, 9 contacts size 16 |
| Shell Material: | Aluminium alloy |
| Safety Provisions: | IP65 acc. to DIN 40 050 |
| Mating Cycles: | 500 min |
Frequently Asked Questions
Is MS3102E24-20P RoHS compliant?
No, MS3102E24-20P is not RoHS compliant.
What is the lead time for MS3102E24-20P?
The standard lead time for MS3102E24-20P is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
405
can ship 11/26/26
MOQ for out of Stock Qty:
13
22 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1
$28.99
5
$27.75
10
$27.22
13
$26.95
25
$26.49
38
$26.10
50 +
$25.84
Click for Quote
Log in
to unlock special pricing