- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MS3100E20-33P
ITT CANNON
MS3100E20-33P
MS3100E2033P; MIL-DTL 5015 Series I; Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MS3100E2033P; MIL-DTL 5015 Series I; Circular
Search Keywords: MS3100E2033P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MS3100E20-33P |
| Alias/AKA: | 024215-0083 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Test Voltage: | 1600 Vrms |
| Gender: | Pin |
| Contact Retention (Size 15/15s/16/16s): | 35 N |
| Gage: | For infos on Gage please see catalog VG95234, part 1 |
| Shell Plating: | Olive drab chromate coating over cadmium plating |
| Insulator And Grommet Material: | Neoprene |
| Shielding: | No |
| Air And Creepage Paths (Min): | 1,1 mm |
| Number of Contacts: | 11 contacts size 16 |
| Shell Material: | Aluminium alloy |
| Mating Cycles: | 500 min |
| Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s): | 22 A |
| Sep# Force Per Contact (Size 15/15s/16/16s): | 1,0 N |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Contact Resistance (Size 15/15s/16/16s): | 6 mΩ |
| Sc_P_Code: | CA |
| Contacts Installed: | Yes |
| Contact Plating: | Hard silver |
| Wire Stripping (Size 15/15s/16/16s): | 6,2 mm |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Contact Type: | Solder Cup |
| Coupling Torque: | Closing: 9 Nm max / Opening: 0,7 Nm min |
| Thread: | Connector with threaded coupling |
| Endbell Style: | Endbell with clamp and bushing |
| Insulator Resistance: | Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| Contact Arrangement: | 20-33 |
| Salt Spray Resistance: | 500 hours salt spray resistant |
| Contact Material: | Copper Alloy |
| Shell Style: | Wall mounting receptacle |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Safety Provisions: | IP65 acc. to DIN 40 050 |
| Shell Size: | 20 |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
Frequently Asked Questions
Is MS3100E20-33P RoHS compliant?
No, MS3100E20-33P is not RoHS compliant.
What is the lead time for MS3100E20-33P?
The standard lead time for MS3100E20-33P is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
63
can ship 11/30/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
27 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
13
$216.62
25
$119.27
38
$82.83
50 +
$81.17
Click for Quote
Log in
to unlock special pricing