- Home ›
- All Products›
- MJSV-34SL1
MJSV-34SL1
ITT CANNON
Conn Uninsulated Wire 0.012m 25AWG Rectangular 34 POS SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Uninsulated Wire 0.012m 25AWG Rectangular 34 POS SKT
Search Keywords: MJSV34SL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSV-34SL1
-
Alias/AKA:097352-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$399.84
5
$295.26
8
$219.14
10 +
$214.76
Click for Quote
Log in
to unlock special pricing