- Home ›
- All Products›
- MJSR-76SL56
MJSR-76SL56
ITT CANNON
Cable Assembly Uninsulated Wire 0.003m 25AWG 76 POS Rectangular SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Wire 0.003m 25AWG 76 POS Rectangular SKT
Search Keywords: MJSR76SL56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSR-76SL56
-
Alias/AKA:098538-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
3
$1,114.15
5
$707.81
8
$466.96
10 +
$457.62
Click for Quote
Log in
to unlock special pricing