- Home ›
- All Products›
- MJSR-42SL56
MJSR-42SL56
ITT CANNON
Cable Assembly Uninsulated Wire 0.003m 25AWG 42 POS Rectangular SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Wire 0.003m 25AWG 42 POS Rectangular SKT
Search Keywords: MJSR42SL56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSR-42SL56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$1,011.64
5
$642.69
8
$424.00
10 +
$415.52
Click for Quote
Log in
to unlock special pricing