- Home ›
- All Products›
- MJSB-51PH048
MJSB-51PH048
ITT CANNON
Cable Assembly Insulated Wire 1.219m 26AWG 51 POS Rectangular PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Wire 1.219m 26AWG 51 POS Rectangular PIN
Search Keywords: MJSB51PH048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-51PH048
-
Alias/AKA:097407-0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$533.09
5
$393.66
8
$292.17
10 +
$286.33
Click for Quote
Log in
to unlock special pricing