- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MJSB-26SL61
MJSB-26SL61
ITT CANNON
Cable Assembly Uninsulated Wire 0.003m 25AWG 26 POS Rectangular SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Wire 0.003m 25AWG 26 POS Rectangular SKT
Search Keywords: MJSB26SL61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-26SL61
-
Alias/AKA:097335-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$266.08
6
$163.74
9
$129.63
11 +
$127.03
Click for Quote
Log in
to unlock special pricing