- Home ›
- All Products›
- MJSB-26SH048
MJSB-26SH048
ITT CANNON
Cable Assembly Harness 1.21m 26AWG 26 POS Wire to Board SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Harness 1.21m 26AWG 26 POS Wire to Board SKT
Search Keywords: MJSB26SH048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-26SH048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$511.10
5
$377.42
8
$280.12
10 +
$274.52
Click for Quote
Log in
to unlock special pricing