- Home ›
- All Products›
- MJSB-26PL61
MJSB-26PL61
ITT CANNON
Cable Assembly Solid Wire 0.003m 25AWG 26 POS Wire to Board PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Solid Wire 0.003m 25AWG 26 POS Wire to Board PIN
Search Keywords: MJSB26PL61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-26PL61
-
Alias/AKA:097334-0036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$293.39
5
$216.66
8
$160.80
10 +
$157.58
Click for Quote
Log in
to unlock special pricing