- Home ›
- All Products›
- MJSB-26PL39
MJSB-26PL39
ITT CANNON
Cable Assembly Solid Wire 0.006m 25AWG 26 POS Wire to Board PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Solid Wire 0.006m 25AWG 26 POS Wire to Board PIN
Search Keywords: MJSB26PL39
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-26PL39
-
Alias/AKA:097334-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4
$305.25
8
$187.84
12
$148.71
15 +
$145.74
Click for Quote
Log in
to unlock special pricing