- Home ›
- All Products›
- MJSB-26PH019
MJSB-26PH019
ITT CANNON
Cable Assembly Harness 0.15m 26AWG 26 POS Wire to Board PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Harness 0.15m 26AWG 26 POS Wire to Board PIN
Search Keywords: MJSB26PH019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-26PH019
-
Alias/AKA:097334-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3
$288.65
6
$177.63
9
$140.62
11 +
$137.81
Click for Quote
Log in
to unlock special pricing