- Home ›
- All Products›
- MJSB-26PH006
MJSB-26PH006
ITT CANNON
Cable Assembly Harness 0.91m 26AWG 26 POS Wire to Board PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Harness 0.91m 26AWG 26 POS Wire to Board PIN
Search Keywords: MJSB26PH006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-26PH006
-
Alias/AKA:097334-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$446.42
5
$329.66
8
$244.67
10 +
$239.78
Click for Quote
Log in
to unlock special pricing