- Home ›
- All Products›
- MJSB-10PL2
MJSB-10PL2
ITT CANNON
Cable Assembly Uninsulated Wire 0.025m 25AWG 10 POS Rectangular PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Wire 0.025m 25AWG 10 POS Rectangular PIN
Search Keywords: MJSB10PL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-10PL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
7
$192.52
13
$127.58
19
$103.66
25 +
$101.59
Click for Quote
Log in
to unlock special pricing