- Home ›
- All Products›
- MJSB-10PH011
MJSB-10PH011
ITT CANNON
Cable Assembly Insulated Wire 0.914m 26AWG 10 POS Rectangular PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Wire 0.914m 26AWG 10 POS Rectangular PIN
Search Keywords: MJSB10PH011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-10PH011
-
Alias/AKA:097332-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$251.70
5
$185.87
8
$137.95
10 +
$135.19
Click for Quote
Log in
to unlock special pricing