- Home ›
- All Products›
- MDVB1-9SH002P
MDVB1-9SH002P
ITT CANNON
Cable Assembly Coaxial 0.304m 26AWG 9 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.304m 26AWG 9 POS D-Sub SKT Crimp
Search Keywords: MDVB19SH002P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-9SH002P
-
Alias/AKA:097341-0049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$129.60
5
$116.64
8
$102.06
10 +
$100.02
Click for Quote
Log in
to unlock special pricing