- Home ›
- All Products›
- MDVB1-9PH017
MDVB1-9PH017
ITT CANNON
Cable Assembly Coaxial 1.828m 26AWG 9 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 1.828m 26AWG 9 POS D-Sub PIN Crimp
Search Keywords: MDVB19PH017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-9PH017
-
Alias/AKA:097340-0091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$126.48
5
$113.83
8
$99.61
10 +
$97.61
Click for Quote
Log in
to unlock special pricing