- Home ›
- All Products›
- MDVB1-9PH003K
MDVB1-9PH003K
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub PIN Crimp
Search Keywords: MDVB19PH003K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-9PH003K
-
Alias/AKA:097340-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$130.90
5
$117.81
8
$103.08
10 +
$101.02
Click for Quote
Log in
to unlock special pricing