- Home ›
- All Products›
- MDVB1-9PH002L
MDVB1-9PH002L
ITT CANNON
Cable Assembly Coaxial 0.304m 26AWG 9 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.304m 26AWG 9 POS D-Sub PIN Crimp
Search Keywords: MDVB19PH002L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-9PH002L
-
Alias/AKA:097340-0066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3
$117.57
5
$105.81
8
$92.58
10 +
$90.73
Click for Quote
Log in
to unlock special pricing