- Home ›
- All Products›
- MDVB1-51SH004P
MDVB1-51SH004P
ITT CANNON
Cable Assembly RG178/U 0.609m 26AWG 51 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.609m 26AWG 51 POS Micro D-Sub SKT Crimp
Search Keywords: MDVB151SH004P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-51SH004P
-
Alias/AKA:097348-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$714.09
5
$453.65
8
$299.29
10 +
$293.30
Click for Quote
Log in
to unlock special pricing