- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDVB1-51SH001
ITT CANNON
MDVB1-51SH001
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub SKT Crimp
Search Keywords: MDVB151SH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-51SH001
-
Alias/AKA:097348-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MDVB1-51SH001 RoHS compliant?
Yes, MDVB1-51SH001 is RoHS compliant.
What is the lead time for MDVB1-51SH001?
The standard lead time for MDVB1-51SH001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$522.58
5
$385.90
8
$286.41
10 +
$280.68
Click for Quote
Log in
to unlock special pricing