- Home ›
- All Products›
- MDVB1-37SH016
MDVB1-37SH016
ITT CANNON
Cable Assembly Coaxial 0.152m 26AWG 37 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.152m 26AWG 37 POS D-Sub SKT Crimp
Search Keywords: MDVB137SH016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-37SH016
-
Alias/AKA:097337-0076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$371.17
5
$274.10
8
$203.43
10 +
$199.36
Click for Quote
Log in
to unlock special pricing