- Home ›
- All Products›
- MDVB1-37SH003P
MDVB1-37SH003P
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub SKT Crimp
Search Keywords: MDVB137SH003P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-37SH003P
-
Alias/AKA:097337-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$418.77
5
$309.25
8
$229.52
10 +
$224.93
Click for Quote
Log in
to unlock special pricing