- Home ›
- All Products›
- MDVB1-37SH001
MDVB1-37SH001
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub SKT Crimp
Search Keywords: MDVB137SH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-37SH001
-
Alias/AKA:097337-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$400.07
5
$295.44
8
$219.27
10 +
$214.89
Click for Quote
Log in
to unlock special pricing