- Home ›
- All Products›
- MDVB1-31PH006
MDVB1-31PH006
ITT CANNON
Cable Assembly Coaxial 0.914m 26AWG 31 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.914m 26AWG 31 POS D-Sub PIN Crimp
Search Keywords: MDVB131PH006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-31PH006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$351.91
5
$259.87
8
$192.87
10 +
$189.02
Click for Quote
Log in
to unlock special pricing