- Home ›
- All Products›
- MDVB1-25SH002M7
MDVB1-25SH002M7
ITT CANNON
Cable Assembly Coaxial 0.304m 26AWG 25 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.304m 26AWG 25 POS D-Sub SKT Crimp
Search Keywords: MDVB125SH002M7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-25SH002M7
-
Alias/AKA:097336-0095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$416.91
5
$307.87
8
$228.50
10 +
$223.93
Click for Quote
Log in
to unlock special pricing