- Home ›
- All Products›
- MDVB1-25PL1
MDVB1-25PL1
ITT CANNON
Cable Assembly Coaxial 0.012m 25AWG 25 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.012m 25AWG 25 POS D-Sub PIN Crimp
Search Keywords: MDVB125PL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-25PL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$238.81
5
$176.35
8
$130.89
10 +
$128.27
Click for Quote
Log in
to unlock special pricing