- Home ›
- All Products›
- MDVB1-25PH010K
MDVB1-25PH010K
ITT CANNON
Cable Assembly RG178/U 0.762m 26AWG 25 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.762m 26AWG 25 POS Micro D-Sub PIN Crimp
Search Keywords: MDVB125PH010K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-25PH010K
-
Alias/AKA:097339-0098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$326.45
5
$241.07
8
$178.92
10 +
$175.34
Click for Quote
Log in
to unlock special pricing