- Home ›
- All Products›
- MDVB1-21SH025F
MDVB1-21SH025F
ITT CANNON
Cable Assembly Hook-up Wire 0.254m 26AWG Micro D-Subminiature 21 POS SKT Crimp Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.254m 26AWG Micro D-Subminiature 21 POS SKT Crimp Bulk
Search Keywords: MDVB121SH025F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-21SH025F
-
Alias/AKA:097367-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3
$272.09
5
$200.93
8
$149.13
10 +
$146.14
Click for Quote
Log in
to unlock special pricing