- Home ›
- All Products›
- MDVB1-21PH006
MDVB1-21PH006
ITT CANNON
Cable Assembly Coaxial 0.914m 26AWG 21 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.914m 26AWG 21 POS D-Sub PIN Crimp
Search Keywords: MDVB121PH006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-21PH006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$247.50
5
$182.77
8
$135.65
10 +
$132.94
Click for Quote
Log in
to unlock special pricing