- Home ›
- All Products›
- MDVB1-21PH003
MDVB1-21PH003
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 21 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 21 POS D-Sub PIN Crimp
Search Keywords: MDVB121PH003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-21PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$222.00
5
$163.94
8
$121.67
10 +
$119.24
Click for Quote
Log in
to unlock special pricing